
ASITPA-4512MD-RA | |
---|---|
DigiKey Part Number | 3500-ASITPA-4512MD-RA-ND |
Manufacturer | |
Manufacturer Product Number | ASITPA-4512MD-RA |
Description | M12 TO RJ45 ADAPTER MALE D-CODED |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Male Pins, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ASI-Ez | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Circular Connector, Male Pins, 4 Pos, M12 | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Right Angle, Waterproof | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.15000 | $19.15 |