
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ASI-Ez | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 120 ~ 230 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 15W | |
Applications | Industrial | |
Efficiency | 86% | |
Operating Temperature | - | |
Features | - | |
Size / Dimension | - | |
Approval Agency | CB, CE | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.35000 | $62.35 |