
A-USB32C1-32C1-180-B | |
---|---|
DigiKey Part Number | 123-A-USB32C1-32C1-180-B-ND |
Manufacturer | |
Manufacturer Product Number | A-USB32C1-32C1-180-B |
Description | USB C M-M,3.2X1,100W,10GB,1.8M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 5.90' (1.80m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 5.90' (1.80m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.75000 | $18.75 |
10 | $15.93200 | $159.32 |
25 | $14.93400 | $373.35 |
50 | $14.22120 | $711.06 |
100 | $13.54270 | $1,354.27 |
250 | $12.69552 | $3,173.88 |
500 | $12.09028 | $6,045.14 |