Parametric Equivalent

A-USBC-20F0-EA-GSR07 | |
|---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR07TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR07CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | A-USBC-20F0-EA-GSR07 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $2.17200 | $21.72 |
| 25 | $2.03560 | $50.89 |
| 50 | $1.93840 | $96.92 |
| 100 | $1.84580 | $184.58 |
| 250 | $1.73020 | $432.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.36760 | $957.32 |
| 1,400 | $1.31875 | $1,846.25 |






