Parametric Equivalent

A-USBC-20F0-EV-GRR02 | |
|---|---|
DigiKey Part Number | 123-A-USBC-20F0-EV-GRR02TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EV-GRR02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | A-USBC-20F0-EV-GRR02 |
Description | CONN RCPT USB2.0 TYPEC 14POS RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (14+10 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 5VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.32400 | $13.24 |
| 25 | $1.24120 | $31.03 |
| 50 | $1.18180 | $59.09 |
| 100 | $1.12530 | $112.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.04127 | $312.38 |
| 600 | $0.99157 | $594.94 |
| 900 | $0.96360 | $867.24 |
| 1,500 | $0.92949 | $1,394.24 |
| 2,100 | $0.90770 | $1,906.17 |
| 3,000 | $0.88515 | $2,655.45 |
| 7,500 | $0.82978 | $6,223.35 |







