Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-USBC-32F2-EG-GSR01 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F2-EG-GSR01TR-ND - Tape & Reel (TR) 123-A-USBC-32F2-EG-GSR01CT-ND - Cut Tape (CT) 123-A-USBC-32F2-EG-GSR01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | A-USBC-32F2-EG-GSR01 |
Description | CONN RCPT USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.43000 | $4.43 |
| 10 | $3.76500 | $37.65 |
| 25 | $3.52920 | $88.23 |
| 50 | $3.36080 | $168.04 |
| 100 | $3.20020 | $320.02 |
| 250 | $2.99984 | $749.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.40750 | $1,203.75 |





