
EDCC-5007 | |
---|---|
DigiKey Part Number | 2622-EDCC-5007-ND |
Manufacturer | |
Manufacturer Product Number | EDCC-5007 |
Description | AC/DC CONVERTER +/-15V 5.1W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 170 mA | |
Current - Output 2 | 170 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 71% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.77" L x 2.16" W x 1.00" H (95.8mm x 54.9mm x 25.4mm) | |
Approval Agency | cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | - |