



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asus | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | AMD Ryzen™ V1505G | |
Speed | - | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 6.690" x 6.690" (169.92mm x 169.92mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | PCIe | |
RAM Capacity/Installed | 32GB | |
Storage Interface | Cfast, M.2, PCIe, SATA | |
Video Outputs | DP, DP++, eDP, LVDS | |
Ethernet | 10/100/1000Mbps, RJ45 (2) | |
USB | USB 2.0 Type-A (1) | |
RS-232 (422, 485) | 6 | |
Digital I/O Lines | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $358.00000 | $358.00 |