



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asus | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72, ARM® Cortex®-A53, Arm® Mali™-T860 | |
Speed | 2GHz | |
Number of Cores | 3 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 3.350" x 2.200" (85.09mm x 55.88mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 1GB | |
Storage Interface | MicroSD | |
Video Outputs | DP, HDMI, MIPI, Multi-Display | |
Ethernet | 10/100/1000Mbps | |
USB | USB 3.2 Type-A (3), USB 3.2 OTG Type-C (1) | |
Digital I/O Lines | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $240.00000 | $240.00 |