GLC-SX-MM-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLC-SX-MM-C

DigiKey Part Number
3441-GLC-SX-MM-C-ND
Manufacturer
Manufacturer Product Number
GLC-SX-MM-C
Description
Compatible SFP 1000Mb
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 1000Mbps 850nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Retail Package
Part Status
Active
Data Rate
1000Mbps
Wavelength
850nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,362
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of $500.00 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$29.00000$29.00
50$27.60000$1,380.00
150$26.10000$3,915.00
1,000$24.70000$24,700.00