
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $295.00000 | $295.00 |
50 | $280.30000 | $14,015.00 |
150 | $265.50000 | $39,825.00 |
1,000 | $250.80000 | $250,800.00 |