
SRX-SFP-1GE-SX-C | |
---|---|
DigiKey Part Number | 3441-SRX-SFP-1GE-SX-C-ND |
Manufacturer | |
Manufacturer Product Number | SRX-SFP-1GE-SX-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.00000 | $29.00 |
50 | $27.60000 | $1,380.00 |
150 | $26.10000 | $3,915.00 |
1,000 | $24.70000 | $24,700.00 |