G2-USB-ISO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2-USB-ISO
G2-USB-ISO
G2-USB-ISO

G2-USB-ISO

DigiKey Part Number
4152-G2-USB-ISO-ND
Manufacturer
Manufacturer Product Number
G2-USB-ISO
Description
GEN2 ELECTRICAL ISO USB EZO CB
Customer Reference
Detailed Description
- Isolated USB Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlas Scientific
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Isolated USB
Embedded
No
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Atlas Scientific
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$34.99000$34.99