ACSV-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACSV-1
ACSV-1

ACSV-1

DigiKey Part Number
2663-ACSV-1-ND
Manufacturer
Manufacturer Product Number
ACSV-1
Description
ATRIX RAPID RED CORDLESS STICK V
Customer Reference
Detailed Description
Cordless Vacuum 22V With Brush, Carrying Case, Detachable Power Cord, HEPA Filter, Nozzle, Tool Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atrix International
Series
-
Packaging
Case
Part Status
Active
Tool Type
Cordless Vacuum
Voltage - Supply
22V
Includes
Brush, Carrying Case, Detachable Power Cord, HEPA Filter, Nozzle, Tool Kit
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Atrix International
A separate $33.15 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$369.00000$369.00