


ATIHCTV5 | |
---|---|
DigiKey Part Number | 2663-ATIHCTV5-ND |
Manufacturer | |
Manufacturer Product Number | ATIHCTV5 |
Description | HIGH CAPACITY ELECTRONIC VACUUM |
Customer Reference | |
Detailed Description | Electronics Vacuum 120V With 10ft Hose, Brush, Detachable Power Cord, HEPA Filter, Tool Kit ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Atrix International | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Electronics Vacuum | |
Voltage - Supply | 120V | |
Includes | 10ft Hose, Brush, Detachable Power Cord, HEPA Filter, Tool Kit | |
Features | ESD Safe | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $632.00000 | $632.00 |