



JR8BPV | |
---|---|
DigiKey Part Number | 2663-JR8BPV-ND |
Manufacturer | |
Manufacturer Product Number | JR8BPV |
Description | Jet Red HEPA Backpack Vacuum |
Customer Reference | |
Detailed Description | Backpack Vacuum 120V With Jet Red HEPA Backpack Vacuum, JRBPH - Vacuum Hose, JRAILID - Jet Red Lid, BP18 - Exhaust Filter Cover, BP39 - Extension Wand, 22"-37", JRMTB - Mini Turbo Tool, JR31 - 3-in-1 Multi-Surface Tool, BP40 - Furniture Nozzle, BP43-1 - Floor Tool, BP44 - Air Driven Turbo Brush, BP99 - Cord Strain Relief, VACBPFB - Qty 10 HEPA Bags, VACBP8 - Shakeout Bag, BPFILPACK - Premotor and Exhaust Filter Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Atrix International | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Backpack Vacuum | |
Voltage - Supply | 120V | |
Includes | Jet Red HEPA Backpack Vacuum, JRBPH - Vacuum Hose, JRAILID - Jet Red Lid, BP18 - Exhaust Filter Cover, BP39 - Extension Wand, 22"-37", JRMTB - Mini Turbo Tool, JR31 - 3-in-1 Multi-Surface Tool, BP40 - Furniture Nozzle, BP43-1 - Floor Tool, BP44 - Air Driven Turbo Brush, BP99 - Cord Strain Relief, VACBPFB - Qty 10 HEPA Bags, VACBP8 - Shakeout Bag, BPFILPACK - Premotor and Exhaust Filter Set |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $271.00000 | $271.00 |