


VACBPAI | |
---|---|
DigiKey Part Number | 2663-VACBPAI-ND |
Manufacturer | |
Manufacturer Product Number | VACBPAI |
Description | Ergo Pro Backpack HEPA Vacuum |
Customer Reference | |
Detailed Description | Backpack Vacuum 110V ~ 120V With Backpack Vac, 5.5' Hose, Hose End Extension, Utensil End Extension, Floor Tool with Scallops, Floor Tool Bristles, Crevice/Corner Tool, Oval Brush, Upholstery Tool and Brush, Extension Cord Strain Relief, Hepa Bag (2), Shakeout Bag, Premotor and Exhaust Filter Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Atrix International | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Backpack Vacuum | |
Voltage - Supply | 110V ~ 120V | |
Includes | Backpack Vac, 5.5' Hose, Hose End Extension, Utensil End Extension, Floor Tool with Scallops, Floor Tool Bristles, Crevice/Corner Tool, Oval Brush, Upholstery Tool and Brush, Extension Cord Strain Relief, Hepa Bag (2), Shakeout Bag, Premotor and Exhaust Filter Set |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $369.00000 | $369.00 |