VACOMEGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VACOMEGA
VACOMEGA

VACOMEGA

DigiKey Part Number
2663-VACOMEGA-ND
Manufacturer
Manufacturer Product Number
VACOMEGA
Description
ATRIX OMEGA PLUS VACUUM VACOMEGA
Customer Reference
Detailed Description
Electronics Vacuum 120V With Brush, Detachable Power Cord, HEPA Filter, Tool Kit ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atrix International
Series
-
Packaging
Case
Part Status
Active
Tool Type
Electronics Vacuum
Voltage - Supply
120V
Includes
Brush, Detachable Power Cord, HEPA Filter, Tool Kit
Features
ESD Safe
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Atrix International
A separate $33.15 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$325.00000$325.00