VACOMEGASCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VACOMEGASCT
VACOMEGASCT
VACOMEGASCT

VACOMEGASCT

DigiKey Part Number
2663-VACOMEGASCT-ND
Manufacturer
Manufacturer Product Number
VACOMEGASCT
Description
OMEGA SUPREME PLUS HEPA VACUUM
Customer Reference
Detailed Description
Electronics Vacuum 120V With Brush, Carrying Case, Detachable Power Cord, HEPA Filter, Nozzle (2), Tool Kit ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atrix International
Series
Packaging
Box
Part Status
Active
Tool Type
Electronics Vacuum
Voltage - Supply
120V
Includes
Brush, Carrying Case, Detachable Power Cord, HEPA Filter, Nozzle (2), Tool Kit
Features
ESD Safe
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Atrix International
A separate $33.15 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$371.00000$371.00