



VR25BCV | |
---|---|
DigiKey Part Number | 2663-VR25BCV-ND |
Manufacturer | |
Manufacturer Product Number | VR25BCV |
Description | Vortex Red Bagless HEPA Canister |
Customer Reference | |
Detailed Description | Canister Vacuum 120V With Vortex Red Bagless HEPA Canister Vacuum, AHLRHOSE - 6' Hose, AHC61-63 - Telescopic Extension 22"-36", AHC-70 - Hard Floor Brush, WWRKPT560 - Air Driven Turbo Brush, AHC-59 - Upholstery Nozzle, AHC-64 - Accessory Holder, RC31 - 3-in-1 Multi-Surface Tool, RCMTB - Mini Turbo Brush, VRFF - Foam Pre-HEPA Filter, VRHPMF - HEPA Pre-Motor Filter, VRHEF - HEPA Exhaust Filter, VRFC - Exhaust Filter Cover |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Atrix International | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Canister Vacuum | |
Voltage - Supply | 120V | |
Includes | Vortex Red Bagless HEPA Canister Vacuum, AHLRHOSE - 6' Hose, AHC61-63 - Telescopic Extension 22"-36", AHC-70 - Hard Floor Brush, WWRKPT560 - Air Driven Turbo Brush, AHC-59 - Upholstery Nozzle, AHC-64 - Accessory Holder, RC31 - 3-in-1 Multi-Surface Tool, RCMTB - Mini Turbo Brush, VRFF - Foam Pre-HEPA Filter, VRHPMF - HEPA Pre-Motor Filter, VRHEF - HEPA Exhaust Filter, VRFC - Exhaust Filter Cover |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $198.45000 | $198.45 |