
PXP1.3G | |
---|---|
DigiKey Part Number | 4728-PXP1.3GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PXP1.3G |
Description | SENSOR 25PSIG 1/8"NPT 5V |
Customer Reference | |
Detailed Description | Pressure Sensor 25PSI (172.37kPa) Gauge Female - 1/8" (3.18mm) NPT 0 V ~ 5 V Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Automation Components, Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 25PSI (172.37kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 5 V | |
Accuracy | ±1% | |
Voltage - Supply | 24VAC/DC | |
Port Size | Female - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | 1.7°C ~ 48.9°C | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $264.00000 | $264.00 |