
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Batch, Preset, Tachometer, Timer, Totalizer | |
Operating Mode | Up, Down | |
Count Rate | Multiple | |
Time Format | Multiple | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Green, Red Characters | |
Display Characters - Height | 0.394" (10.00mm), 0.315" (8.00mm) | |
Input Type | No Voltage, Voltage | |
Output Type | Relay, Solid State | |
Voltage - Supply | 100 ~ 240VAC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.75000 | $133.75 |