
E40H12-100-6-L-5 | |
---|---|
DigiKey Part Number | 2371-E40H12-100-6-L-5-ND |
Manufacturer | |
Manufacturer Product Number | E40H12-100-6-L-5 |
Description | ENCODER 40MM 100PPR 5VDC |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 100 Quadrature Line Driver with Index (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature Line Driver with Index (Incremental) | |
Pulses per Revolution | 100 | |
Voltage - Supply | 5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $268.57000 | $268.57 |