
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Protection Range | - | |
Warning Range | - | |
Number of Outputs and Type | - | |
Sensing Angle | 270° | |
Detection Capability | - | |
Number of Monitor Fields | 16 | |
Response Time | 67ms | |
Safety Category | - | |
Operating Temperature | -10°C ~ 50°C | |
Features | EtherNet/IP | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, KC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,706.00000 | $1,706.00 |