MT4W-DV-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT4W-DA-4N

DigiKey Part Number
2371-MT4W-DA-4N-ND
Manufacturer
Manufacturer Product Number
MT4W-DA-4N
Description
AMMETER 0-5A LED PANEL MOUNT
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Autonics
Series
Packaging
Box
Part Status
Active
Type
Ammeter
Measuring Type
Current
Measuring Range
0 ~ 5A
Display Type
LED - Red Characters
Number of Characters Per Row
4
Display Characters - Height
0.560" (14.20mm)
Output Type
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
MARKETPLACE PRODUCT
Will ship in approximately 2 days from IndustrialeMart
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$116.63000$116.63