
TTM4060M-24VDC | |
---|---|
DigiKey Part Number | 2371-TTM4060M-24VDC-ND |
Manufacturer | |
Manufacturer Product Number | TTM4060M-24VDC |
Description | RELAY TIME DELAY 60MIN 3A 240V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 0.1 Sec ~ 60 Min Delay 3A @ 240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Function | On-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 0.1 Sec ~ 60 Min | |
Contact Rating @ Voltage | 3A @ 240VAC | |
Voltage - Supply | 24VDC | |
Termination Style | Plug In, 14 Pin | |
Timing Adjustment Method | Hand Dial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.20000 | $25.20 |