


150209-BOX-Cover | |
---|---|
DigiKey Part Number | 3425-150209-BOX-Cover-ND |
Manufacturer | |
Manufacturer Product Number | 150209-BOX-Cover |
Description | Approx 72.1mm x 105mm x 28.9mm - |
Customer Reference | |
Detailed Description | Enclosure 4.134" L x 2.839" W x 1.138" H (105.00mm x 72.10mm x 28.90mm) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AVR Global Technologies, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Enclosure | |
Size / Dimension | 4.134" L x 2.839" W x 1.138" H (105.00mm x 72.10mm x 28.90mm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.00000 | $8.00 |
10 | $7.00000 | $70.00 |
30 | $5.00000 | $150.00 |
50 | $3.88000 | $194.00 |