
AW-XM458 | |
---|---|
DigiKey Part Number | 5904-AW-XM458TR-ND - Tape & Reel (TR) |
Manufacturer | AzureWave Technologies, Inc. |
Manufacturer Product Number | AW-XM458 |
Description | Wi-Fi 6 + BT5. 3 LGA Module |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, 256-QAM, 1024-QAM, CCK, DBPSK, DQPSK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 1.2Gbps | |
Power - Output | 18dBm | |
Sensitivity | -88dBm | |
Serial Interfaces | PCIe, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | 88W9098 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 251mA ~ 380mA | |
Current - Transmitting | 170mA ~ 752mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | LGA Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.00000 | $27.00 |