
0625 0520-100 | |
|---|---|
DigiKey Part Number  | 3083-06250520-100-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0625 0520-100  | 
Description  | CABLE PROBE 1XPT100/B/2 FEP/SIL  | 
Customer Reference  | |
Detailed Description  | Pt100 Temperature Sensor -40°C ~ 180°C Grounded Exposed Lead Wires  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | B+B Thermo-Technik GmbH  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Element Type  | Pt100  | |
Temperature Range  | -40°C ~ 180°C  | |
Length - Lead Wire  | 6.562' (2m)  | |
Conductor Type  | Grounded  | |
Terminal Type  | Exposed Lead Wires  | |
Length - Protective Tube  | 50mm  | |
Diameter - Protective Tube  | 6mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $19.63000 | $19.63 | 
| 5 | $18.64000 | $93.20 | 
| 10 | $17.73000 | $177.30 | 
| 25 | $16.68000 | $417.00 | 
| 50 | $15.71000 | $785.50 | 
| 100 | $14.72000 | $1,472.00 | 
| 500 | $13.74000 | $6,870.00 | 







