
H3H3-91-175-499--002/000N | |
---|---|
DigiKey Part Number | 3701-H3H3-91-175-499--002/000N-ND |
Manufacturer | |
Manufacturer Product Number | H3H3-91-175-499--002/000N |
Description | DAMPER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bansbach easylift | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Linear Damper | |
Technology | - | |
Operation | - | |
Stroke Length | 6.890" (175.00mm) | |
Length - Extended | 19.650" (499.11mm) | |
Impact Velocity | - | |
Impact Capacity per Cycle | - | |
Actuation Force | - | |
Reset Time | - | |
Reset Force | - | |
Features | - | |
Cushioning | Adjustable | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.33000 | $34.33 |