
DW220-5023 | |
---|---|
DigiKey Part Number | 3447-DW220-5023-ND |
Manufacturer | drive.web |
Manufacturer Product Number | DW220-5023 |
Description | PROGRAMMABLE AUTOMATION CONTROLL |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | drive.web | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Ethernet, USB | |
Memory Size | - | |
Mounting Type | - | |
Features | Full Featured, Smart Function Block Programming for Automation, Logic, Motion and Systems Internet Accessible for IIoT Solutions. | |
Software | savvy | |
Approval Agency | CE, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.00000 | $133.00 |
5 | $126.40000 | $632.00 |
10 | $122.50000 | $1,225.00 |