
DW240-CM-C2CD | |
---|---|
DigiKey Part Number | 3447-DW240-CM-C2CD-ND |
Manufacturer | drive.web |
Manufacturer Product Number | DW240-CM-C2CD |
Description | PROGRAMMABLE AUTOMATION CONTROLL |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | drive.web | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital (8), Analog/Digital (8) | |
Number of Outputs and Type | 16 - Digital (8), Analog/Digital (8) | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Number of Characters Per Row | - | |
Communications | Ethernet, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | Full Featured, Smart Function Block Programming for Automation, Logic, Motion and Systems Internet Accessible for IIoT Solutions. | |
Software | savvy | |
Approval Agency | CE, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $436.00000 | $436.00 |
5 | $414.60000 | $2,073.00 |
10 | $401.50000 | $4,015.00 |