
XL-145F | |
---|---|
DigiKey Part Number | 3414-XL-145F-ND |
Manufacturer | Xeno |
Manufacturer Product Number | XL-145F |
Description | BATTERY LITHIUM 3.6V C |
Customer Reference | |
Detailed Description | C Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.02" Dia x 1.93" H (25.8mm x 49.0mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 150mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $14.90000 | $29.80 |
210 | $13.60000 | $2,856.00 |