
CR-P2 | |
|---|---|
DigiKey Part Number | 2788-CR-P2-ND |
Manufacturer | |
Manufacturer Product Number | CR-P2 |
Description | BATTERY LITHIUM 6V |
Customer Reference | |
Detailed Description | Lithium 6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.32" L x 0.75" W x 1.40" H (33.5mm x 19mm x 35.6mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.35000 | $63.50 |
| 20 | $5.50000 | $110.00 |
| 50 | $5.03000 | $251.50 |
| 100 | $4.52000 | $452.00 |


