
CR1216 (1 BATTERY) | |
|---|---|
DigiKey Part Number | 2788-CR1216(1BATTERY)-ND |
Manufacturer | Renata Batteries |
Manufacturer Part Number | CR1216 (1 BATTERY) |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.06" H (12.5mm x 1.6mm) | |
Termination Style | Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2.88000 | $28.80 |
| 20 | $2.05000 | $41.00 |
| 50 | $1.55000 | $77.50 |
| 100 | $1.38000 | $138.00 |
| 500 | $1.24000 | $620.00 |

