0659P5000-13 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.79000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.30252
Datasheet
0659P_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0659P_Series
Bel Fuse 0659C and 0659P Time-Lag Fuses | Digi-Key Daily

0659P5000-13

DigiKey Part Number
5923-0659P5000-13-ND
Manufacturer
Manufacturer Product Number
0659P5000-13
Description
FUSE CERAMIC 5A 250VAC 5X20MM
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0659P5000-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
92.5
Approval Agency
CQC, cURus, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.