0679H0500-01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $0.40000
Datasheet
0679H, 0679L_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679H0500-01

DigiKey Part Number
5923-0679H0500-01TR-ND - Tape & Reel (TR)
5923-0679H0500-01CT-ND - Cut Tape (CT)
5923-0679H0500-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679H0500-01
Description
FUSE BRD MT 500MA 350VAC 72VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
500 mA 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679H0500-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
72 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
0.08
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance
0.24 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
5$0.35000$1.75
10$0.32400$3.24
50$0.26840$13.42
100$0.24770$24.77
250$0.22268$55.67
500$0.20542$102.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.18942$189.42
2,000$0.17463$349.26
3,000$0.16648$499.44
5,000$0.15672$783.60
7,000$0.15057$1,053.99
10,000$0.14430$1,443.00
25,000$0.13410$3,352.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.