
0ADAP0500-RE | |
---|---|
DigiKey Part Number | 5923-0ADAP0500-RE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADAP0500-RE |
Description | FUSE CERM 500MA 600VAC/VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 mA 600 V AC 600 V DC Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAP0500-RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.041 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |
DC Cold Resistance | 1.16 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.09000 | $4.09 |
5 | $3.39400 | $16.97 |
10 | $3.13300 | $31.33 |
50 | $2.59860 | $129.93 |
100 | $2.39680 | $239.68 |
250 | $2.15292 | $538.23 |
500 | $1.98408 | $992.04 |
1,000 | $1.82750 | $1,827.50 |
5,000 | $1.62675 | $8,133.75 |