2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2920 (7351 Metric), Concave

0ZCF0500FF2A

DigiKey Part Number
5923-0ZCF0500FF2ATR-ND - Tape & Reel (TR)
5923-0ZCF0500FF2ACT-ND - Cut Tape (CT)
5923-0ZCF0500FF2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCF0500FF2A
Description
PTC RESET FUSE 16V 5A 2920
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 5 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCF0500FF2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
5 A
Current - Trip (It)
10 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
25 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.60000$1.60
5$1.32400$6.62
10$1.22200$12.22
50$1.01400$50.70
100$0.93560$93.56
250$0.84080$210.20
500$0.77522$387.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.71447$714.47
2,000$0.65815$1,316.30
3,000$0.62710$1,881.30
5,000$0.58987$2,949.35
7,000$0.57811$4,046.77
Manufacturers Standard Package