0ZCG0160FF2C

DigiKey Part Number
5923-0ZCG0160FF2CTR-ND - Tape & Reel (TR)
5923-0ZCG0160FF2CCT-ND - Cut Tape (CT)
5923-0ZCG0160FF2CDKR-ND - Digi-Reel®
Manufacturer
Bel Fuse Inc.
Manufacturer Product Number
0ZCG0160FF2C
Description
PTC RESET FUSE 8V 1.6A 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCG0160FF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
1.6 A
Current - Trip (It)
3.2 A
Current - Max
100 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
100 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
In-Stock: 1,142
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
5$0.20000$1.00
10$0.18500$1.85
50$0.15420$7.71
100$0.14250$14.25
250$0.12848$32.12
500$0.11872$59.36
1,000$0.10968$109.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10029$200.58
4,000$0.09258$370.32
6,000$0.08834$530.04
10,000$0.08324$832.40
14,000$0.08003$1,120.42
20,000$0.07675$1,535.00
50,000$0.07325$3,662.50
Manufacturers Standard Package