0ZRA0300FF2D | |
---|---|
DigiKey Part Number | 5923-0ZRA0300FF2DTR-ND - Tape & Reel (TR) 5923-0ZRA0300FF2DCT-ND - Cut Tape (CT) |
Manufacturer | Bel Fuse Inc. |
Manufacturer Product Number | 0ZRA0300FF2D |
Description | PTC RESET FUSE 16V 3A RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRA0300FF2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5.1 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 34 mOhms | |
Resistance - Post Trip (R1) (Max) | 105 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.280" L x 0.118" W (7.10mm x 3.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
5 | $0.35400 | $1.77 |
10 | $0.32700 | $3.27 |
50 | $0.27220 | $13.61 |
100 | $0.25160 | $25.16 |
250 | $0.22672 | $56.68 |
500 | $0.20948 | $104.74 |
1,000 | $0.19348 | $193.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.17410 | $435.25 |
5,000 | $0.16064 | $803.20 |
7,500 | $0.15322 | $1,149.15 |
12,500 | $0.14431 | $1,803.88 |
17,500 | $0.13870 | $2,427.25 |
25,000 | $0.13662 | $3,415.50 |