

0ZSC0600FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZSC0600FF1E-ND |
Manufacturer | |
Manufacturer Part Number | 0ZSC0600FF1E |
Description | PTC RESET FUSE 20V 6A STRAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 20V 6 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 11.7 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 7 mOhms | |
Resistance - Post Trip (R1) (Max) | 19 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.984" L x 0.559" W (25.00mm x 14.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48158 | $1,444.74 |


