3AB 8-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.16000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $2.79400
Datasheet
3AB SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3AB 8-R

DigiKey Part Number
5923-3AB8-R-ND
Manufacturer
Manufacturer Product Number
3AB 8-R
Description
FUSE CERAMIC 8A 250VAC 3AB 3AG
Customer Reference
Detailed Description
8 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
EDA/CAD Models
3AB 8-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
184.0
Approval Agency
CE, CSA, cURus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
0.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.