
LMM616-CHAS | |
---|---|
DigiKey Part Number | LMM616-CHAS-ND |
Manufacturer | |
Manufacturer Product Number | LMM616-CHAS |
Description | CONFIG PWR CHASSIS 1600W 6 SLOT |
Customer Reference | |
Detailed Description | 1600 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 1600 W | |
Voltage - Isolation | 4.24 kV | |
Features | - | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Size / Dimension | 11.13" L x 5.00" W (282.8mm x 127.0mm) | |
Height | 1.60" (40.64mm) | |
Approval Agency | CE, cCSAus, NEMKO | |
Base Product Number |