cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPM409-CHAS

DigiKey Part Number
LPM409-CHAS-ND
Manufacturer
Manufacturer Product Number
LPM409-CHAS
Description
CONFIG POWER CHASSIS 900W 4 SLOT
Customer Reference
Detailed Description
900 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Obsolete
User Configuration
-
Type
Standard
Number of Positions
4
Voltage - Input
85 ~ 264 VAC
Power (Watts)
900 W
Voltage - Isolation
4.24 kV
Features
-
Operating Temperature
-20°C ~ 70°C (With Derating)
Size / Dimension
11.13" L x 3.62" W (282.8mm x 92.0mm)
Height
1.60" (40.64mm)
Approval Agency
CE, cCSAus, NEMKO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

32In Stock
Ships from WEC