
3090A 0102500 | |
---|---|
DigiKey Part Number | 135-3090A0102500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3090A 0102500 |
Description | CABLE 2COND 16AWG BLK SHLD FOOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 16 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/24 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20233 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 2500.0' (762.0m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.32000 | $3.32 |
2 | $3.16000 | $6.32 |
3 | $3.07333 | $9.22 |
5 | $2.96400 | $14.82 |
7 | $2.89429 | $20.26 |
10 | $2.82300 | $28.23 |
25 | $2.64560 | $66.14 |
50 | $2.51780 | $125.89 |
100 | $2.39550 | $239.55 |
