3105A 0105000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3105A 0105000

DigiKey Part Number
135-3105A0105000-DS-ND
Manufacturer
Manufacturer Product Number
3105A 0105000
Description
CABLE 2COND 22AWG BLK SHLD FOOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.294" (7.47mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Foam High Density Polyethylene (FHDPE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,918
Factory Stock: 50,000
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$6.56000$6.56
2$6.25500$12.51
3$6.08000$18.24
5$5.86400$29.32
7$5.72571$40.08
10$5.58300$55.83
25$5.23000$130.75
50$4.97580$248.79
100$4.73200$473.20
Manufacturers Standard Package
Alternate Length
CABLE 2COND 22AWG BLK SHLD
In-Stock: 10000
Unit Price: $2.72212