Parametric Equivalent
Similar

8259 010U1000 | |
|---|---|
DigiKey Part Number | BEL29058-ND |
Manufacturer | |
Manufacturer Part Number | 8259 010U1000 |
Description | CABLE COAXIAL RG-58A 20AWG 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-58A 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58A | |
Wire Gauge | 20 AWG | |
Conductor Strand | 19 Strands / 33 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.10634 | $1,106.34 |



