9503 060U1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $2.12445
Datasheet

Similar


Prysmian
In Stock: 0
Unit Price: $0.00000
Datasheet
MFG_9503-060U1000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9503 060U1000

DigiKey Part Number
BEL5235-1000-ND
Manufacturer
Manufacturer Product Number
9503 060U1000
Description
MULTI-PAIR 6COND 24AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.232" (5.89mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-30°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1,000$2.10188$2,101.88
Manufacturers Standard Package