
PPTDE2-1/4 | |
---|---|
DigiKey Part Number | 2363-PPTDE2-1/4-ND |
Manufacturer | |
Manufacturer Product Number | PPTDE2-1/4 |
Description | TAPE DBL SIDED AMBER 1/4"X36YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Silicone Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.75000 | $21.75 |